Gates PCV 8MGT 800 36 Timing Belt 100 Teeth, 800 mm Length, 36 mm Width
- RS Stock No.:
- 211-8333
- Mfr. Part No.:
- PCV 8MGT 800 36
- Brand:
- Gates
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$769.67
(exc. GST)
$846.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $769.67 | - |
| 5 + | $762.13 | - |
*price indicative
- RS Stock No.:
- 211-8333
- Mfr. Part No.:
- PCV 8MGT 800 36
- Brand:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 100 | |
| Cord Material | Carbon Tensile | |
| Material | Polyurethane | |
| Series | POLYCHAIN CARBON VOLT | |
| Pitch Length | 800mm | |
| Belt Width | 36mm | |
| Minimum Operating Temperature | -54°C | |
| Belt Length | 800mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 100 | ||
Cord Material Carbon Tensile | ||
Material Polyurethane | ||
Series POLYCHAIN CARBON VOLT | ||
Pitch Length 800mm | ||
Belt Width 36mm | ||
Minimum Operating Temperature -54°C | ||
Belt Length 800mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Gates 8mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 8MGT 800 21 Timing Belt 100 Teeth 21 mm Width
- Gates PCV 8MGT 800 12 Timing Belt 100 Teeth 12 mm Width
- Gates PCV 8MGT 800 62 Timing Belt 100 Teeth 62 mm Width
- Gates PCV 8MGT 720 36 Timing Belt 90 Teeth 36 mm Width
- Gates PCV 8MGT 960 36 Timing Belt 120 Teeth 36 mm Width
- Gates PCV 8MGT 896 36 Timing Belt 112 Teeth 36 mm Width
- Gates PCV 8MGT 640 36 Timing Belt 80 Teeth 36 mm Width
- OPTIBELT 800 8MDC 36 Timing Belt 100 Teeth 36 mm Width
