Gates PCV 14MGT 2240 37 Timing Belt 160 Teeth, 2.24 m Length, 37 mm Width
- RS Stock No.:
- 212-1955
- Mfr. Part No.:
- PCV 14MGT 2240 37
- Brand:
- Gates
Subtotal (1 unit)*
$2,658.22
(exc. GST)
$2,924.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,658.22 |
*price indicative
- RS Stock No.:
- 212-1955
- Mfr. Part No.:
- PCV 14MGT 2240 37
- Brand:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Timing Belt | |
| Pitch | 14mm | |
| Number of Teeth | 160 | |
| Material | Polyurethane | |
| Cord Material | Carbon Tensile | |
| Series | POLYCHAIN CARBON VOLT | |
| Belt Length | 2.24m | |
| Belt Width | 37mm | |
| Minimum Operating Temperature | -54°C | |
| Pitch Length | 2.24m | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Timing Belt | ||
Pitch 14mm | ||
Number of Teeth 160 | ||
Material Polyurethane | ||
Cord Material Carbon Tensile | ||
Series POLYCHAIN CARBON VOLT | ||
Belt Length 2.24m | ||
Belt Width 37mm | ||
Minimum Operating Temperature -54°C | ||
Pitch Length 2.24m | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Gates 14mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.
Equivalent capacity to roller chain drivers in the same width
Easy rust-free wash -down with stainless steel hardware
Fast drive conversion payback
Fully operational in temperature extremes of -65°F to +185 °F
Related links
- Gates PCV 14MGT 2240 20 Timing Belt 160 Teeth 20 mm Width
- Gates PCV 14MGT 2240 90 Timing Belt 160 Teeth 90 mm Width
- Gates PCV 14MGT 2240 68 Timing Belt 160 Teeth 68 mm Width
- Gates PCV 14MGT 2240 125 Timing Belt 160 Teeth 125 mm Width
- Gates PCV 8MGT 2240 36 Timing Belt 280 Teeth 36 mm Width
- Gates PCV 8MGT 2240 12 Timing Belt 280 Teeth 12 mm Width
- Gates PCV 8MGT 2240 62 Timing Belt 280 Teeth 62 mm Width
- Gates PCV 8MGT 2240 21 Timing Belt 280 Teeth 21 mm Width
