OPTIBELT 600 L 075 Timing Belt 160 Teeth, 1.52 m Length, 19.1 mm Width
- RS Stock No.:
- 204-3215
- Mfr. Part No.:
- 600 L 075
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.47
(exc. GST)
$66.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $60.47 |
| 13 - 24 | $58.76 |
| 25 + | $57.19 |
*price indicative
- RS Stock No.:
- 204-3215
- Mfr. Part No.:
- 600 L 075
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.5mm | |
| Number of Teeth | 160 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Belt Length | 1.52m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 19.1mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.5mm | ||
Number of Teeth 160 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Belt Length 1.52m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 19.1mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt Timing Belt has 1524mm pitch length. The linear belts with trapezoidal profile is manufactured from sleeves in a spiral cut method. This open-ended timing belts are reinforced with glass cord.
Pitch length 1524mm
High level of tensile strength
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
Established worldwide
For low levels of strain
Section standardised: ISO 5296 / ISO 5294
Standard roll length: 30 m
Related links
- Contitech 600 L 075 Timing Belt 160 Teeth 19.05 mm Width
- OPTIBELT 600 DL 075 Double Sided Timing Belt 160 Teeth 19.1 mm Width
- SKF PHG 600-L-075 Timing Belt 160 Teeth 19.05 mm Width
- OPTIBELT 800 H 075 Timing Belt 160 Teeth 19.1 mm Width
- OPTIBELT 600 L 100 Timing Belt 160 Teeth 25.4 mm Width
- OPTIBELT 600 L 050 Timing Belt 160 Teeth 12.7 mm Width
- OPTIBELT 420 L 075 Timing Belt 112 Teeth 19.1 mm Width
- OPTIBELT 480 L 075 Timing Belt 128 Teeth 19.1 mm Width
