OPTIBELT 640 D8M 50 Double Sided Timing Belt 80 Teeth, 640 mm Length, 50 mm Width

Subtotal (1 unit)*

$613.19

(exc. GST)

$674.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$613.19

*price indicative

RS Stock No.:
130-591
Mfr. Part No.:
640 D8M 50
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Double Sided Timing Belt

Belt Section

D8M

Pitch

8mm

Number of Teeth

80

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA D

Belt Length

640mm

Belt Width

50mm

Pitch Length

8mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563, 13050, RoHS

COO (Country of Origin):
DE
The OPTIBELT OMEGA series of D8M profile double sided timing belt are made up of Chloroprene.

Maintenance free

Made with glass fibre tension cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy