Contitech HTD 150-3M-09 Timing Belt 50 Teeth, 150 mm Length, 9 mm Width
- RS Stock No.:
- 182-1317
- Mfr. Part No.:
- HTD 150-3M-09
- Brand:
- Contitech
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$10.26
(exc. GST)
$11.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $10.26 | - |
| 13 - 24 | $9.98 | 2% |
| 25 + | $9.84 | 4% |
*price indicative
- RS Stock No.:
- 182-1317
- Mfr. Part No.:
- HTD 150-3M-09
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 50 | |
| Material | Rubber | |
| Cord Material | Glass Cord | |
| Series | Conti Synchrobelt | |
| Belt Length | 150mm | |
| Belt Width | 9mm | |
| Pitch Length | 150mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 50 | ||
Material Rubber | ||
Cord Material Glass Cord | ||
Series Conti Synchrobelt | ||
Belt Length 150mm | ||
Belt Width 9mm | ||
Pitch Length 150mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Timing belts for the lower and medium power range.
Temperature range from -20 °C to +100 °C depending on application
Conditionally resistant to oil
Ozone-resistant
Suitable for tropical climates
Resistant to aging
Suitable for reverse flexing/reverse tensioning idlers
Maintenance-free
Related links
- Contitech HTD 150-3M-06 Timing Belt 50 Teeth 6 mm Width
- Contitech HTD 177-3M-09 Timing Belt 59 Teeth 9 mm Width
- Contitech HTD 267-3M-09 Timing Belt 89 Teeth 9 mm Width
- Contitech HTD 276-3M-09 Timing Belt 92 Teeth 9 mm Width
- Contitech HTD 168-3M-09 Timing Belt 56 Teeth 9 mm Width
- Contitech HTD 159-3M-09 Timing Belt 53 Teeth 9 mm Width
- Contitech HTD 204-3M-09 Timing Belt 68 Teeth 9 mm Width
- Contitech HTD 336-3M-09 Timing Belt 112 Teeth 9 mm Width
