Contitech HTD 1595-5M-09 Timing Belt 319 Teeth, 1.6 m Length, 9 mm Width

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$30.49

(exc. GST)

$33.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$30.49-
13 - 24$29.612%
25 +$29.204%

*price indicative

RS Stock No.:
182-1279
Mfr. Part No.:
HTD 1595-5M-09
Brand:
Contitech
Find similar products by selecting one or more attributes.
Select all

Brand

Contitech

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

319

Cord Material

Glass Cord

Material

Rubber

Series

Conti Synchrobelt

Belt Width

9mm

Belt Length

1.6m

Minimum Operating Temperature

-20°C

Pitch Length

1.6m

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Timing belts for the lower and medium power range.

Temperature range from -20 °C to +100 °C depending on application

Conditionally resistant to oil

Ozone-resistant

Suitable for tropical climates

Resistant to aging

Suitable for reverse flexing/reverse tensioning idlers

Maintenance-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy