RS PRO Timing Belt 134 Teeth, 670 mm Length, 9 mm Width
- RS Stock No.:
- 175-5233
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.13
(exc. GST)
$14.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $13.13 |
| 13 - 64 | $12.96 |
| 65 + | $10.67 |
*price indicative
- RS Stock No.:
- 175-5233
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 134 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | HTD | |
| Belt Length | 670mm | |
| Belt Width | 9mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO: 13050, DIN 7721 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 134 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series HTD | ||
Belt Length 670mm | ||
Belt Width 9mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO: 13050, DIN 7721 | ||
- COO (Country of Origin):
- CN
RS PRO Timing Belt
The RS Pro HTD timing belt provides high power transmission via its unique tooth profile. This enables it to be used in low speed, high torque applications. It provides high strength, excellent flex life and high resistance to elongation. This belt is made from flexible rubber with 134 teeth moulded onto the inner surface and it has a pitch of 5mm. It has a smooth result and more precise transmission of power at high load capacities with an extended belt life. The curvilinear HTD tooth profile has high load stress at tooth roots which is an inherent weakness in traditional trapezoidal profile belts.
Features and Benefits
• High durability and low maintenance
• Temperature ranges between -30°C and 80°C
• Moderate resistance to common oils
• Good resistance to heat and cold environments
• Low noise, high speed ratio and high belt speed
Applications
• Data storage
• Hand power tools
• Postage handling
• Food processors
• Office machines
• Centrifuges
• Money handling
• Medical diagnostic
• Sewing machines
• Ticket dispensers
• Robotics
• Vending machines
• Vacuum cleaners
Certifications
• REACH certification
• ISO13050
Related links
- RS PRO Timing Belt 134 Teeth 15 mm Width
- OPTIBELT 670 5M 9 Timing Belt 134 Teeth 9 mm Width
- SKF PHG 670-5M-S450 Timing Belt 134 Teeth 450 mm Width
- OPTIBELT 670 5M 25 Timing Belt 134 Teeth 25 mm Width
- OPTIBELT 670 5M 15 Timing Belt 134 Teeth 15 mm Width
- OPTIBELT 670 H 300 Timing Belt 134 Teeth 76.2 mm Width
- OPTIBELT 670 H 150 Timing Belt 134 Teeth 38.1 mm Width
- OPTIBELT 670 H 100 Timing Belt 134 Teeth 25.4 mm Width
