OPTIBELT 800 8M 30 HIPO Timing Belt 100 Teeth, 800 mm Length, 30 mm Width
- RS Stock No.:
- 843-050
- Mfr. Part No.:
- 800 8M 30 HIPO
- Brand:
- OPTIBELT
N
This image is representative of the product range
Subtotal (1 unit)*
$86.86
(exc. GST)
$95.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.86 |
*price indicative
- RS Stock No.:
- 843-050
- Mfr. Part No.:
- 800 8M 30 HIPO
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Pitch Length | 800mm | |
| Belt Length | 800mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Pitch Length 800mm | ||
Belt Length 800mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Manufactured from a flexible polychloroprene rubber compound, enhancing durability against external influences
Features a tension cord MADE from counter-twisted glass fibres for high tensile strength and minimal elongation
Incorporates a specially designed tooth profile that significantly reduces noise levels during operation
- RS Stock No. 4750800
- Mfr. Part No. 800 8M 30
Each
$64.14
- RS Stock No. 0842966
- Mfr. Part No. 800 8M 30 HILO
Each
$185.42
- RS Stock No. 1884526
- Mfr. Part No. 800 8M 30 CXP
Each
$76.03
- RS Stock No. 0843033
- Mfr. Part No. 656 8M 30 HIPO
Each
$77.76












