OPTIBELT 475 5M 15 Timing Belt 95 Teeth, 475 mm Length, 15 mm Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$28.66

(exc. GST)

$31.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$28.66-
13 - 24$28.121%
25 +$27.424%

*price indicative

RS Stock No.:
204-2887
Mfr. Part No.:
475 5M 15
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

5M

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

95

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Belt Length

475mm

Belt Width

15mm

Pitch Length

5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The Optibelt Timing Belt has 475mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.

Pitch length 475mm

High level of tensile strength

Low stretch

High positioning accuracy

Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts

Maximum angle misalignment of 0.67° (depending on width)

Maintenance-free

For medium and

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy