SKF PHG 640-8M-30 Timing Belt 80 Teeth, 640 mm Length, 30 mm Width
- RS Stock No.:
- 587-113
- Mfr. Part No.:
- PHG 640-8M-30
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$190.87
(exc. GST)
$209.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $190.87 | $38.174 |
*price indicative
- RS Stock No.:
- 587-113
- Mfr. Part No.:
- PHG 640-8M-30
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 80 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 30mm | |
| Belt Length | 640mm | |
| Pitch Length | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 80 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 30mm | ||
Belt Length 640mm | ||
Pitch Length 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF HTD Belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
- RS Stock No. 0463148
- Mfr. Part No. PHG 640-8M-S450
Each
$577.31
- RS Stock No. 0464341
- Mfr. Part No. PHG 640-8M-50
Each
$64.04
- RS Stock No. 4750787
- Mfr. Part No. 640 8M 30
Each
$55.65
- RS Stock No. 0465039
- Mfr. Part No. PHG 1200-8M-30
Each
$72.38
Related links
- SKF PHG 640-8M-50 Timing Belt 80 Teeth 50 mm Width
- SKF PHG 640-8M-20 Timing Belt 80 Teeth 20 mm Width
- SKF PHG 640-8M-S450 Timing Belt 80 Teeth 450 mm Width
- OPTIBELT 640 8M 30 Timing Belt 80 Teeth 30 mm Width
- Contitech 640 8M 30 Timing Belt 80 Teeth 30 mm Width
- Contitech 640 8M-30 CXP Timing Belt 80 Teeth 30 mm Width
- OPTIBELT 640 8MHP 30 Timing Belt 80 Teeth 30 mm Width
- OPTIBELT 640 D8M 30 Double Sided Timing Belt 80 Teeth 30 mm Width












