SKF PHG 300-L-075 Timing Belt 80 Teeth, 762 mm Length, 19.05 mm Width
- RS Stock No.:
- 586-411
- Mfr. Part No.:
- PHG 300-L-075
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$104.33
(exc. GST)
$114.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $104.33 | $20.866 |
*price indicative
- RS Stock No.:
- 586-411
- Mfr. Part No.:
- PHG 300-L-075
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.525mm | |
| Number of Teeth | 80 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 762mm | |
| Pitch Length | 9.525mm | |
| Belt Width | 19.05mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.525mm | ||
Number of Teeth 80 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 762mm | ||
Pitch Length 9.525mm | ||
Belt Width 19.05mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- Contitech 300 L 075 Timing Belt 80 Teeth 19.05 mm Width
- OPTIBELT 300 L 075 Timing Belt 80 Teeth 19.1 mm Width
- SKF PHG 300-L-100 Timing Belt 80 Teeth 25.4 mm Width
- SKF PHG 300-L-050 Timing Belt 80 Teeth 12.7 mm Width
- SKF PHG 300-L-S1800 Timing Belt 81 Teeth 457.2 mm Width
- OPTIBELT 300 L 100 Timing Belt 80 Teeth 25.4 mm Width
- Contitech 300 L 100 Timing Belt 80 Teeth 25.4 mm Width
- OPTIBELT 300 L 050 Timing Belt 80 Teeth 12.7 mm Width
