SKF PHG 450-L-100 Timing Belt 120 Teeth, 1.143 m Length, 25.4 mm Width

Subtotal (1 pack of 5 units)*

$183.25

(exc. GST)

$201.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$183.25$36.65

*price indicative

RS Stock No.:
586-219
Mfr. Part No.:
PHG 450-L-100
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

L

Product Type

Timing Belt

Pitch

9.525mm

Number of Teeth

120

Cord Material

Fibreglass

Series

PHG

Pitch Length

9.525mm

Belt Length

1.143m

Belt Width

25.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.

Synchronous operation with no slippage

Excellent dimensional stability

Oil and ozone resistant

Heat resistant

Suitable for tropical climates

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy