SKF PHG 390-L-050 Timing Belt 104 Teeth, 990.6 mm Length, 12.7 mm Width
- RS Stock No.:
- 586-208
- Mfr. Part No.:
- PHG 390-L-050
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$80.20
(exc. GST)
$88.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $80.20 | $16.04 |
*price indicative
- RS Stock No.:
- 586-208
- Mfr. Part No.:
- PHG 390-L-050
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.525mm | |
| Number of Teeth | 104 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 12.7mm | |
| Belt Length | 990.6mm | |
| Pitch Length | 9.525mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.525mm | ||
Number of Teeth 104 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 12.7mm | ||
Belt Length 990.6mm | ||
Pitch Length 9.525mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 390-L-075 Timing Belt 104 Teeth 19.05 mm Width
- OPTIBELT 390 L 050 Timing Belt 104 Teeth 12.7 mm Width
- OPTIBELT 390 DL 050 Double Sided Timing Belt 104 Teeth 12.7 mm Width
- SKF PHG 390-L-S1800 Timing Belt 105 Teeth 457.2 mm Width
- OPTIBELT 390 DL 075 Double Sided Timing Belt 104 Teeth 19.1 mm Width
- OPTIBELT 390 DL 100 Double Sided Timing Belt 104 Teeth 25.4 mm Width
- OPTIBELT 390 L 075 Timing Belt 104 Teeth 19.05 mm Width
- OPTIBELT 390 L 100 Timing Belt 104 Teeth 25.4 mm Width
