SKF PHG 480-L-100 Timing Belt 128 Teeth, 1.2192 m Length, 25.4 mm Width
- RS Stock No.:
- 585-969
- Mfr. Part No.:
- PHG 480-L-100
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
$194.86
(exc. GST)
$214.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $194.86 | $38.972 |
*price indicative
- RS Stock No.:
- 585-969
- Mfr. Part No.:
- PHG 480-L-100
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | L | |
| Product Type | Timing Belt | |
| Pitch | 9.525mm | |
| Number of Teeth | 128 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 9.525mm | |
| Belt Length | 1.2192m | |
| Belt Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section L | ||
Product Type Timing Belt | ||
Pitch 9.525mm | ||
Number of Teeth 128 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 9.525mm | ||
Belt Length 1.2192m | ||
Belt Width 25.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 480-L-050 Timing Belt 128 Teeth 12.7 mm Width
- OPTIBELT 480 L 100 Timing Belt 128 Teeth 25.4 mm Width
- OPTIBELT 480 DL 100 Double Sided Timing Belt 128 Teeth 25.4 mm Width
- SKF PHG 480-H-100 Timing Belt 96 Teeth 25.4 mm Width
- SKF PHG 480-L-S1800 Timing Belt 130 Teeth 457.2 mm Width
- OPTIBELT 480 DL 075 Double Sided Timing Belt 128 Teeth 19.1 mm Width
- OPTIBELT 480 DL 050 Double Sided Timing Belt 128 Teeth 12.7 mm Width
- OPTIBELT 480 H 100 Timing Belt 96 Teeth 25.4 mm Width
