SKF PHG 612-3M-S450 Timing Belt 204 Teeth, 612 mm Length, 450 mm Width
- RS Stock No.:
- 465-338
- Mfr. Part No.:
- PHG 612-3M-S450
- Brand:
- SKF
Subtotal (1 unit)*
$432.80
(exc. GST)
$476.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $432.80 |
*price indicative
- RS Stock No.:
- 465-338
- Mfr. Part No.:
- PHG 612-3M-S450
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 204 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Length | 612mm | |
| Belt Width | 450mm | |
| Pitch Length | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 204 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Length 612mm | ||
Belt Width 450mm | ||
Pitch Length 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF HiTD belt sleeve can be cut to the desired belt width. Belts provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. High torque drive timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 420-3M-S450 Timing Belt 140 Teeth 450 mm Width
- SKF PHG 270-3M-S450 Timing Belt 90 Teeth 450 mm Width
- SKF PHG 640-8M-S450 Timing Belt 80 Teeth 450 mm Width
- SKF PHG 740-5M-S450 Timing Belt 148 Teeth 450 mm Width
- SKF PHG 720-8M-S450 Timing Belt 90 Teeth 450 mm Width
- SKF PHG 424-8M-S450 Timing Belt 53 Teeth 450 mm Width
- SKF PHG 1400-5M-S450 Timing Belt 280 Teeth 450 mm Width
- SKF PHG 425-5M-S450 Timing Belt 85 Teeth 450 mm Width
