SKF PHG 850-H-150 Timing Belt 170 Teeth, 2.159 m Length, 38.1 mm Width
- RS Stock No.:
- 464-351
- Mfr. Part No.:
- PHG 850-H-150
- Brand:
- SKF
Subtotal (1 unit)*
$99.78
(exc. GST)
$109.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.78 |
*price indicative
- RS Stock No.:
- 464-351
- Mfr. Part No.:
- PHG 850-H-150
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 170 H | |
| Pitch | 12.7mm | |
| Number of Teeth | 170 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Width | 38.1mm | |
| Pitch Length | 12.7mm | |
| Belt Length | 2.159m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 170 H | ||
Pitch 12.7mm | ||
Number of Teeth 170 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Width 38.1mm | ||
Pitch Length 12.7mm | ||
Belt Length 2.159m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 850 H 150 Timing Belt 170 Teeth 38.1 mm Width
- SKF PHG 850-H-100 Timing Belt 170 Teeth 25.4 mm Width
- OPTIBELT 850 DH 150 Double Sided Timing Belt 170 Teeth 38.1 mm Width
- OPTIBELT 850 H 100 Timing Belt 170 Teeth 25.4 mm Width
- OPTIBELT 850 H 300 Timing Belt 170 Teeth 76.2 mm Width
- OPTIBELT 850 H 200 Timing Belt 170 Teeth 50.8 mm Width
- OPTIBELT 850 H 075 Timing Belt 170 Teeth 19.1 mm Width
- OPTIBELT 850 DH 300 Double Sided Timing Belt 170 Teeth 76.2 mm Width
