SKF PHG 1700-H-150 Timing Belt 340 Teeth, 4.318 m Length, 38.1 mm Width
- RS Stock No.:
- 463-733
- Mfr. Part No.:
- PHG 1700-H-150
- Brand:
- SKF
Subtotal (1 unit)*
$199.62
(exc. GST)
$219.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.62 |
*price indicative
- RS Stock No.:
- 463-733
- Mfr. Part No.:
- PHG 1700-H-150
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 340 | |
| Material | Neoprene Rubber | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 38.1mm | |
| Belt Length | 4.318m | |
| Pitch Length | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 340 | ||
Material Neoprene Rubber | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 38.1mm | ||
Belt Length 4.318m | ||
Pitch Length 12.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 1700 H 150 Timing Belt 340 Teeth 38.1 mm Width
- SKF PHG 1700-H-100 Timing Belt 340 Teeth 25.4 mm Width
- OPTIBELT 1700 DH 150 Double Sided Timing Belt 340 Teeth 38.1 mm Width
- SKF PHG 1700-H-S1750 Timing Belt 340 Teeth 444.5 mm Width
- OPTIBELT 1700 H 075 Timing Belt 340 Teeth 19.1 mm Width
- OPTIBELT 1700 H 200 Timing Belt 340 Teeth 50.8 mm Width
- OPTIBELT 1700 H 100 Timing Belt 340 Teeth 25.4 mm Width
- OPTIBELT 1700 H 300 Timing Belt 340 Teeth 76.2 mm Width
