SKF PHG 1100-H-150 Timing Belt 220 Teeth, 2.794 m Length, 38.1 mm Width

Subtotal (1 unit)*

$128.94

(exc. GST)

$141.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.94

*price indicative

RS Stock No.:
462-854
Mfr. Part No.:
PHG 1100-H-150
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Timing Belt

Belt Section

H

Pitch

8mm

Number of Teeth

220

Cord Material

Fibreglass

Series

PHG

Pitch Length

8mm

Belt Length

2.794m

Belt Width

38.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability.

Synchronous operation with no slippage

Excellent dimensional stability

Oil, heat and ozone resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy