OPTIBELT 1050 5MHP 25 Timing Belt 210 Teeth, 1.05 m Length, 25 mm Width
- RS Stock No.:
- 213-014
- Mfr. Part No.:
- 1050 5MHP 25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$74.25
(exc. GST)
$81.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.25 |
*price indicative
- RS Stock No.:
- 213-014
- Mfr. Part No.:
- 1050 5MHP 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5MHP | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 210 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Pitch Length | 5mm | |
| Belt Width | 25mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.05m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5MHP | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 210 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Pitch Length 5mm | ||
Belt Width 25mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.05m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
- RS Stock No. 0176524
- Mfr. Part No. 1050 5M 25
Each
$74.64
- RS Stock No. 0213012
- Mfr. Part No. 1050 5MHP 15
Each
$51.28
- RS Stock No. 0210076
- Mfr. Part No. 25 AT5 / 1050
Each
$111.89
- RS Stock No. 0213021
- Mfr. Part No. 1420 5MHP 25
Each
$96.30
Related links
- OPTIBELT 1050 5MHP 9 Timing Belt 210 Teeth 9 mm Width
- OPTIBELT 1050 5MHP 15 Timing Belt 210 Teeth 15 mm Width
- OPTIBELT 1050 5M 25 Timing Belt 210 Teeth 25 mm Width
- OPTIBELT 25 AT5 / 1050 Timing Belt 210 Teeth 25 mm Width
- OPTIBELT 25 AT5 / 1050 AP Timing Belt 210 Teeth 25 mm Width
- OPTIBELT 1050 5M 9 Timing Belt 210 Teeth 9 mm Width
- OPTIBELT 1050 5M 15 Timing Belt 210 Teeth 15 mm Width
- OPTIBELT 16 AT5 / 1050 Timing Belt 210 Teeth 16 mm Width












