OPTIBELT 1050 5M 15 Timing Belt 210 Teeth, 1.05 m Length, 15 mm Width
- RS Stock No.:
- 176-522
- Mfr. Part No.:
- 1050 5M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$48.89
(exc. GST)
$53.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.89 |
*price indicative
- RS Stock No.:
- 176-522
- Mfr. Part No.:
- 1050 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 210 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Pitch Length | 5mm | |
| Belt Length | 1.05m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 210 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Pitch Length 5mm | ||
Belt Length 1.05m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1050 5MHP 15 Timing Belt 210 Teeth 15 mm Width
- OPTIBELT 1050 5M 9 Timing Belt 210 Teeth 9 mm Width
- OPTIBELT 1050 5M 25 Timing Belt 210 Teeth 25 mm Width
- Contitech 1050 5M 15 Timing Belt 210 Teeth 15 mm Width
- RS PRO Timing Belt 210 Teeth 15 mm Width
- OPTIBELT 1050 5MHP 25 Timing Belt 210 Teeth 25 mm Width
- OPTIBELT 1050 5MHP 9 Timing Belt 210 Teeth 9 mm Width
- OPTIBELT 16 AT5 / 1050 Timing Belt 210 Teeth 16 mm Width
