OPTIBELT 255 3MHP 15 Timing Belt 85 Teeth, 255 mm Length, 15 mm Width
- RS Stock No.:
- 212-905
- Mfr. Part No.:
- 255 3MHP 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$23.14
(exc. GST)
$25.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.14 |
*price indicative
- RS Stock No.:
- 212-905
- Mfr. Part No.:
- 255 3MHP 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3MHP | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 85 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Belt Length | 255mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3MHP | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 85 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Belt Length 255mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 255 3MHP 6 Timing Belt 85 Teeth 6 mm Width
- OPTIBELT 255 3MHP 9 Timing Belt 85 Teeth 9 mm Width
- OPTIBELT 255 3M 15 Timing Belt 85 Teeth 15 mm Width
- OPTIBELT 255 3M 6 Timing Belt 85 Teeth 6 mm Width
- OPTIBELT 255 3M 9 Timing Belt 85 Teeth 9 mm Width
- OPTIBELT 255 5M 15 Timing Belt 51 Teeth 15 mm Width
- OPTIBELT 255 5MHP 15 Timing Belt 51 Teeth 15 mm Width
- SKF PHG 255-5M-15 Timing Belt 51 Teeth 15 mm Width
