OPTIBELT 50 T10 / 1100 Timing Belt 110 Teeth, 1.1 m Length, 50 mm Width

Subtotal (1 unit)*

$221.75

(exc. GST)

$243.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$221.75

*price indicative

RS Stock No.:
198-718
Mfr. Part No.:
50 T10 / 1100
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

T10

Product Type

Timing Belt

Pitch

10mm

Number of Teeth

110

Material

Polyurethane

Cord Material

Steel

Series

ALPHA TORQUE

Minimum Operating Temperature

-30°C

Belt Width

50mm

Belt Length

1.1m

Pitch Length

10mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
IE
The optibelt ALPHA TORQUE is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. These belts can be reinforced with tension cords made of steel, highly flexible steel, stainless steel, aramid, polyester or Vectran to suit a wide range of applications.

Good oil and chemical resistance

Large selection of tension cord materials

Quick availability

Steel cord

Maintenance free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy