OPTIBELT 1216 8M 20 Timing Belt 152 Teeth, 1.216 m Length, 20 mm Width
- RS Stock No.:
- 179-334
- Mfr. Part No.:
- 1216 8M 20
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$75.90
(exc. GST)
$83.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.90 |
*price indicative
- RS Stock No.:
- 179-334
- Mfr. Part No.:
- 1216 8M 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 152 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Belt Length | 1.216m | |
| Pitch Length | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 152 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Belt Length 1.216m | ||
Pitch Length 8mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 20mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1216 8M 30 Timing Belt 152 Teeth 30 mm Width
- OPTIBELT 1216 8M 50 Timing Belt 152 Teeth 50 mm Width
- OPTIBELT 1216 8M 85 Timing Belt 152 Teeth 85 mm Width
- Contitech 6 / T2.5 / 380 SS Timing Belt 152 Teeth 6 mm Width
- OPTIBELT 6 T2 380 mm Length, 6 mm Width
- OPTIBELT 12 T2 380 mm Length, 12 mm Width
- OPTIBELT 6 T2 380 mm Length, 6 mm Width
- OPTIBELT 12 T2 380 mm Length, 12 mm Width
