OPTIBELT 1168 8M 85 Timing Belt 146 Teeth, 1.168 m Length, 85 mm Width

Subtotal (1 unit)*

$315.75

(exc. GST)

$347.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.75

*price indicative

RS Stock No.:
179-328
Mfr. Part No.:
1168 8M 85
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

146

Material

Chloroprene

Cord Material

Fibreglass

Series

OMEGA

Pitch Length

8mm

Belt Width

85mm

Belt Length

1.168m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

140°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.

High precision

Maintenance-free

Efficiency up to 98%

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy