OPTIBELT 1168 8M 50 Timing Belt 146 Teeth, 1.168 m Length, 50 mm Width
- RS Stock No.:
- 179-326
- Mfr. Part No.:
- 1168 8M 50
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$184.61
(exc. GST)
$203.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $184.61 |
*price indicative
- RS Stock No.:
- 179-326
- Mfr. Part No.:
- 1168 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 146 | |
| Material | Chloroprene | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 1.168m | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 50mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 146 | ||
Material Chloroprene | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 1.168m | ||
Minimum Operating Temperature -40°C | ||
Belt Width 50mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1168 8M 20 Timing Belt 146 Teeth 20 mm Width
- OPTIBELT 1168 8M 30 Timing Belt 146 Teeth 30 mm Width
- OPTIBELT 1168 8M 85 Timing Belt 146 Teeth 85 mm Width
- OPTIBELT 50 T10 / 1460 Timing Belt 146 Teeth 50 mm Width
- OPTIBELT 50 T10 / 1460 AP Timing Belt 146 Teeth 50 mm Width
- OPTIBELT 730 H 150 Timing Belt 146 Teeth 38.1 mm Width
- OPTIBELT 10 T10 / 1460 AP Timing Belt 146 Teeth 10 mm Width
- OPTIBELT 12 T10 / 1460 AP Timing Belt 146 Teeth 12 mm Width
