OPTIBELT 880 8M 30 Timing Belt 110 Teeth, 880 mm Length, 30 mm Width
- RS Stock No.:
- 204-2972
- Mfr. Part No.:
- 880 8M 30
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.69
(exc. GST)
$51.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $46.69 |
| 13 - 24 | $45.76 |
| 25 + | $44.51 |
*price indicative
- RS Stock No.:
- 204-2972
- Mfr. Part No.:
- 880 8M 30
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 110 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Belt Length | 880mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 110 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Belt Length 880mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 880mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 880mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
- RS Stock No. 0842975
- Mfr. Part No. 880 8M 30 HILO
Each
$194.61
- RS Stock No. 0843003
- Mfr. Part No. 880 8M 30 HIPO
Each
$91.20
- RS Stock No. 2171063
- Mfr. Part No. 880 8MHP 30
Each
$102.06
- RS Stock No. 4750816
- Mfr. Part No. 880 8M 30
Each
$64.50
Related links
- Contitech 880 8M 30 Timing Belt 110 Teeth 30 mm Width
- SKF PHG 880-8M-30 Timing Belt 110 Teeth 30 mm Width
- Contitech 880 8M 30 CXP Timing Belt 110 Teeth 30 mm Width
- OPTIBELT 880 8MHP 30 Timing Belt 110 Teeth 30 mm Width
- OPTIBELT 880 D8M 30 Double Sided Timing Belt 110 Teeth 30 mm Width
- RS PRO Timing Belt 110 Teeth 30 mm Width
- OPTIBELT 880 8M 20 Timing Belt 110 Teeth 20 mm Width
- OPTIBELT 880 8M 50 Timing Belt 110 Teeth 50 mm Width












