OPTIBELT 520 8M 20 Timing Belt 65 Teeth, 520 mm Length, 20 mm Width
- RS Stock No.:
- 179-287
- Mfr. Part No.:
- 520 8M 20
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$43.19
(exc. GST)
$47.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.19 |
*price indicative
- RS Stock No.:
- 179-287
- Mfr. Part No.:
- 520 8M 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 65 | |
| Material | Chloroprene | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 520mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 20mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 65 | ||
Material Chloroprene | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 520mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 20mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 520 8M 85 Timing Belt 65 Teeth 85 mm Width
- OPTIBELT 520 8M 30 Timing Belt 65 Teeth 30 mm Width
- OPTIBELT 520 8M 50 Timing Belt 65 Teeth 50 mm Width
- OPTIBELT 520 5M 25 Timing Belt 104 Teeth 25 mm Width
- OPTIBELT 520 5M 9 Timing Belt 104 Teeth 9 mm Width
- OPTIBELT 520 5M 15 Timing Belt 104 Teeth 15 mm Width
- OPTIBELT 1184 8M 20 Timing Belt 148 Teeth 20 mm Width
- OPTIBELT 1224 8M 20 Timing Belt 153 Teeth 20 mm Width
