OPTIBELT 1224 8M 20 Timing Belt 153 Teeth, 1.224 m Length, 20 mm Width
- RS Stock No.:
- 176-345
- Mfr. Part No.:
- 1224 8M 20
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$79.59
(exc. GST)
$87.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.59 |
*price indicative
- RS Stock No.:
- 176-345
- Mfr. Part No.:
- 1224 8M 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 153 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 1.224m | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 153 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 20mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 1.224m | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
- RS Stock No. 2170242
- Mfr. Part No. 1224 8M 30
Each
$102.06
- RS Stock No. 2170243
- Mfr. Part No. 1224 8M 50
Each
$178.51
- RS Stock No. 0178171
- Mfr. Part No. 2504 8M 20
Each
$139.42
- RS Stock No. 0179368
- Mfr. Part No. 1680 8M 20
Each
$96.57
Related links
- OPTIBELT 1224 8M 30 Timing Belt 153 Teeth 30 mm Width
- OPTIBELT 1224 8M 50 Timing Belt 153 Teeth 50 mm Width
- OPTIBELT 1224 8M 85 Timing Belt 153 Teeth 85 mm Width
- OPTIBELT 1224 8MDC 36 Timing Belt 153 Teeth 36 mm Width
- Gates PCV 8MGT 1224 12 Timing Belt 153 Teeth 12 mm Width
- Gates PCV 8MGT 1224 62 Timing Belt 153 Teeth 62 mm Width
- Gates PCV 8MGT 1224 21 Timing Belt 153 Teeth 21 mm Width
- Gates PCV 8MGT 1224 36 Timing Belt 153 Teeth 36 mm Width









