OPTIBELT 935 5M 15 Timing Belt 187 Teeth, 935 mm Length, 15 mm Width
- RS Stock No.:
- 179-251
- Mfr. Part No.:
- 935 5M 15
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$46.35
(exc. GST)
$50.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.35 |
*price indicative
- RS Stock No.:
- 179-251
- Mfr. Part No.:
- 935 5M 15
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 187 | |
| Material | Chloroprene | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 935mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 187 | ||
Material Chloroprene | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 935mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -40°C | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 935 5M 25 Timing Belt 187 Teeth 25 mm Width
- OPTIBELT 935 5M 9 Timing Belt 187 Teeth 9 mm Width
- SKF PHG 935-5M-S450 Timing Belt 187 Teeth 450 mm Width
- OPTIBELT 835 5M 15 Timing Belt 167 Teeth 15 mm Width
- Contitech 800 5M 15 Timing Belt 160 Teeth 15 mm Width
- OPTIBELT 450 5M 15 Timing Belt 90 Teeth 15 mm Width
- Contitech HTD 225-5M-15 Timing Belt 45 Teeth 15 mm Width
- OPTIBELT 1790 5M 15 Timing Belt 358 Teeth 15 mm Width
