OPTIBELT 935 5M 9 Timing Belt 187 Teeth, 935 mm Length, 9 mm Width
- RS Stock No.:
- 179-249
- Mfr. Part No.:
- 935 5M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$31.12
(exc. GST)
$34.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.12 |
*price indicative
- RS Stock No.:
- 179-249
- Mfr. Part No.:
- 935 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 187 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Belt Length | 935mm | |
| Minimum Operating Temperature | -40°C | |
| Pitch Length | 5mm | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 187 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Belt Length 935mm | ||
Minimum Operating Temperature -40°C | ||
Pitch Length 5mm | ||
Belt Width 9mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 935 5M 25 Timing Belt 187 Teeth 25 mm Width
- OPTIBELT 935 5M 15 Timing Belt 187 Teeth 15 mm Width
- SKF PHG 935-5M-S450 Timing Belt 187 Teeth 450 mm Width
- Contitech 300 5M 9 Timing Belt 60 Teeth 9 mm Width
- Contitech 800 5M 9 Timing Belt 160 Teeth 9 mm Width
- OPTIBELT 615 5M 9 Timing Belt 123 Teeth 9 mm Width
- OPTIBELT 1200 5M 9 Timing Belt 240 Teeth 9 mm Width
- OPTIBELT 1400 5M 9 Timing Belt 280 Teeth 9 mm Width
