OPTIBELT 360 5M 25 Timing Belt 72 Teeth, 360 mm Length, 25 mm Width
- RS Stock No.:
- 179-206
- Mfr. Part No.:
- 360 5M 25
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$39.04
(exc. GST)
$42.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.04 |
*price indicative
- RS Stock No.:
- 179-206
- Mfr. Part No.:
- 360 5M 25
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 72 | |
| Material | Chloroprene | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Belt Width | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Length | 360mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 72 | ||
Material Chloroprene | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Belt Width 25mm | ||
Minimum Operating Temperature -40°C | ||
Belt Length 360mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 360 5M 9 Timing Belt 72 Teeth 9 mm Width
- OPTIBELT 360 5M 15 Timing Belt 72 Teeth 15 mm Width
- OPTIBELT 360 5MHP 25 Timing Belt 72 Teeth 25 mm Width
- OPTIBELT 25 T5 / 360 AP Timing Belt 72 Teeth 25 mm Width
- OPTIBELT 25 T5 / 360 Timing Belt 72 Teeth 25 mm Width
- OPTIBELT 360 5MHP 9 Timing Belt 72 Teeth 9 mm Width
- OPTIBELT 360 5MHP 15 Timing Belt 72 Teeth 15 mm Width
- OPTIBELT 16 T5 / 360 Timing Belt 72 Teeth 16 mm Width
