OPTIBELT 360 5M 9 Timing Belt 72 Teeth, 360 mm Length, 9 mm Width
- RS Stock No.:
- 179-203
- Mfr. Part No.:
- 360 5M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$16.99
(exc. GST)
$18.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.99 |
*price indicative
- RS Stock No.:
- 179-203
- Mfr. Part No.:
- 360 5M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 72 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Belt Length | 360mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 72 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Belt Length 360mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 9mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 360 5M 25 Timing Belt 72 Teeth 25 mm Width
- OPTIBELT 360 5M 15 Timing Belt 72 Teeth 15 mm Width
- OPTIBELT 360 5MHP 9 Timing Belt 72 Teeth 9 mm Width
- OPTIBELT 360 5MHP 15 Timing Belt 72 Teeth 15 mm Width
- OPTIBELT 360 5MHP 25 Timing Belt 72 Teeth 25 mm Width
- OPTIBELT 16 T5 / 360 Timing Belt 72 Teeth 16 mm Width
- OPTIBELT 12 T5 / 360 Timing Belt 72 Teeth 12 mm Width
- OPTIBELT 20 T5 / 360 AP Timing Belt 72 Teeth 20 mm Width
