OPTIBELT 1456 14M 40 Timing Belt 104 Teeth, 1.456 m Length, 40 mm Width

Subtotal (1 unit)*

$367.76

(exc. GST)

$404.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$367.76

*price indicative

RS Stock No.:
179-126
Mfr. Part No.:
1456 14M 40
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Pitch

14mm

Number of Teeth

104

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Belt Length

1.456m

Minimum Operating Temperature

-30°C

Belt Width

40mm

Pitch Length

14mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.

High precision

Maintenance-free

Efficiency up to 98%

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Related links