OPTIBELT 288 3M 6 Timing Belt 96 Teeth, 288 mm Length, 6 mm Width

Subtotal (1 unit)*

$12.19

(exc. GST)

$13.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.19

*price indicative

RS Stock No.:
178-249
Mfr. Part No.:
288 3M 6
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

3M

Product Type

Timing Belt

Pitch

3mm

Number of Teeth

96

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Belt Length

288mm

Minimum Operating Temperature

-30°C

Pitch Length

3mm

Belt Width

6mm

Maximum Operating Temperature

100°C

Standards/Approvals

13050, ISO 9563, RoHS

COO (Country of Origin):
RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.

High precision

Maintenance-free

Efficiency up to 98%

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy