OPTIBELT 288 8M 50 Timing Belt 36 Teeth, 288 mm Length, 50 mm Width
- RS Stock No.:
- 176-555
- Mfr. Part No.:
- 288 8M 50
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$82.90
(exc. GST)
$91.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.90 |
*price indicative
- RS Stock No.:
- 176-555
- Mfr. Part No.:
- 288 8M 50
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 36 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Belt Length | 288mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 36 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Belt Length 288mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 288 8M 30 Timing Belt 36 Teeth 30 mm Width
- OPTIBELT 288 8M 20 Timing Belt 36 Teeth 20 mm Width
- OPTIBELT 288 8M 85 Timing Belt 36 Teeth 85 mm Width
- OPTIBELT 288 3M 9 Timing Belt 96 Teeth 9 mm Width
- OPTIBELT 288 3M 6 Timing Belt 96 Teeth 6 mm Width
- OPTIBELT 288 3M 15 Timing Belt 96 Teeth 15 mm Width
- SKF PHG 1600-8M-50 Timing Belt 200 Teeth 50 mm Width
- OPTIBELT 2600 8M 50 Timing Belt 325 Teeth 50 mm Width
