OPTIBELT 2272 8M 20 Timing Belt 284 Teeth, 2.272 m Length, 20 mm Width
- RS Stock No.:
- 178-165
- Mfr. Part No.:
- 2272 8M 20
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$125.92
(exc. GST)
$138.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.92 |
*price indicative
- RS Stock No.:
- 178-165
- Mfr. Part No.:
- 2272 8M 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 284 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Length | 2.272m | |
| Belt Width | 20mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 284 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Length 2.272m | ||
Belt Width 20mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2272 8M 30 Timing Belt 284 Teeth 30 mm Width
- OPTIBELT 2272 8M 50 Timing Belt 284 Teeth 50 mm Width
- OPTIBELT 2272 8M 85 Timing Belt 284 Teeth 85 mm Width
- SKF PHG 800-8M-20 Timing Belt 100 Teeth 20 mm Width
- Contitech 720 8M 20 Timing Belt 90 Teeth 20 mm Width
- OPTIBELT 1680 8M 20 Timing Belt 210 Teeth 20 mm Width
- OPTIBELT 1904 8M 20 Timing Belt 238 Teeth 20 mm Width
- OPTIBELT 1800 8M 20 Timing Belt 225 Teeth 20 mm Width
