OPTIBELT 1904 8M 20 Timing Belt 238 Teeth, 1.904 m Length, 20 mm Width
- RS Stock No.:
- 176-388
- Mfr. Part No.:
- 1904 8M 20
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$108.52
(exc. GST)
$119.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.52 |
*price indicative
- RS Stock No.:
- 176-388
- Mfr. Part No.:
- 1904 8M 20
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 238 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Length | 1.904m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 238 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Length 1.904m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1904 8M 30 Timing Belt 238 Teeth 30 mm Width
- OPTIBELT 1904 8M 50 Timing Belt 238 Teeth 50 mm Width
- OPTIBELT 1904 8M 85 Timing Belt 238 Teeth 85 mm Width
- SKF PHG 800-8M-20 Timing Belt 100 Teeth 20 mm Width
- OPTIBELT 2272 8M 20 Timing Belt 284 Teeth 20 mm Width
- Contitech 720 8M 20 Timing Belt 90 Teeth 20 mm Width
- OPTIBELT 1680 8M 20 Timing Belt 210 Teeth 20 mm Width
- OPTIBELT 1800 8M 20 Timing Belt 225 Teeth 20 mm Width
