OPTIBELT 474 3M 9 Timing Belt 158 Teeth, 474 mm Length, 9 mm Width
- RS Stock No.:
- 178-019
- Mfr. Part No.:
- 474 3M 9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$18.10
(exc. GST)
$19.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.10 |
*price indicative
- RS Stock No.:
- 178-019
- Mfr. Part No.:
- 474 3M 9
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 158 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 474mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 158 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 474mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 474 3M 15 Timing Belt 158 Teeth 15 mm Width
- OPTIBELT 474 3M 6 Timing Belt 158 Teeth 6 mm Width
- OPTIBELT 474 3MHP 9 Timing Belt 158 Teeth 9 mm Width
- OPTIBELT 474 3MHP 6 Timing Belt 158 Teeth 6 mm Width
- OPTIBELT 474 3MHP 15 Timing Belt 158 Teeth 15 mm Width
- OPTIBELT 790 5M 9 Timing Belt 158 Teeth 9 mm Width
- SKF PHG 790-5M-S450 Timing Belt 158 Teeth 450 mm Width
- OPTIBELT 1264 8M 50 Timing Belt 158 Teeth 50 mm Width
