OPTIBELT 98 XL 031 Timing Belt 49 Teeth, 248.9 mm Length, 7.87 mm Width
- RS Stock No.:
- 177-773
- Mfr. Part No.:
- 98 XL 031
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$7.70
(exc. GST)
$8.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.70 |
*price indicative
- RS Stock No.:
- 177-773
- Mfr. Part No.:
- 98 XL 031
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 49 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Length | 248.9mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 7.87mm | |
| Pitch Length | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ISO 5296 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 49 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Length 248.9mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 7.87mm | ||
Pitch Length 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ISO 5296 | ||
- COO (Country of Origin):
- RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 98 XL 037 Timing Belt 49 Teeth 9.4 mm Width
- OPTIBELT 98 XL 025 Timing Belt 49 Teeth 6.35 mm Width
- OPTIBELT 196 XL 031 Timing Belt 98 Teeth 7.87 mm Width
- OPTIBELT 210 XL 031 Timing Belt 105 Teeth 7.87 mm Width
- OPTIBELT 106 XL 031 Timing Belt 53 Teeth 7.87 mm Width
- OPTIBELT 142 XL 031 Timing Belt 71 Teeth 7.87 mm Width
- OPTIBELT 260 XL 031 Timing Belt 130 Teeth 7.87 mm Width
- OPTIBELT 270 XL 031 Timing Belt 135 Teeth 7.87 mm Width
