OPTIBELT 210 XL 031 Timing Belt 105 Teeth, 533.4 mm Length, 7.87 mm Width
- RS Stock No.:
- 217-0698
- Mfr. Part No.:
- 210 XL 031
- Brand:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $11.31 |
| 13 - 24 | $11.18 |
| 25 + | $10.98 |
*price indicative
- RS Stock No.:
- 217-0698
- Mfr. Part No.:
- 210 XL 031
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | XL | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 105 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 533.4mm | |
| Pitch Length | 5mm | |
| Belt Width | 7.87mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296/ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section XL | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 105 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Minimum Operating Temperature -30°C | ||
Belt Length 533.4mm | ||
Pitch Length 5mm | ||
Belt Width 7.87mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296/ISO 5294 | ||
The Optibelt timing belts made by chloroprene has high quality neoprene compounds, it is the most The salient feature of the Optibelt ZR timing belts. It has XL profile with 533 mm length.
Broad performance range
Low bearing loading
High level of flexibility
Synchronous torque transmission
- RS Stock No. 2171021
- Mfr. Part No. 80 XL 031
Each
$8.25
- RS Stock No. 2170064
- Mfr. Part No. 110 XL 031
Each
$8.63
- RS Stock No. 2170091
- Mfr. Part No. 116 XL 031
Each
$8.79
- RS Stock No. 2170235
- Mfr. Part No. 120 XL 031
Each
$8.45
Related links
- OPTIBELT 210 DXL 031 Double Sided Timing Belt 105 Teeth 7.87 mm Width
- OPTIBELT 210 XL 037 Timing Belt 105 Teeth 9.4 mm Width
- OPTIBELT 210 XL 025 Timing Belt 105 Teeth 6.35 mm Width
- SKF PHG 210-XL-S1800 Timing Belt 105 Teeth 457.2 mm Width
- SKF PHG 210-XL-037 Timing Belt 105 Teeth 9.4 mm Width
- OPTIBELT 210 DXL 025 Double Sided Timing Belt 105 Teeth 6.35 mm Width
- OPTIBELT 210 DXL 037 Double Sided Timing Belt 105 Teeth 9.4 mm Width
- OPTIBELT 270 XL 031 Timing Belt 135 Teeth 7.87 mm Width












