OPTIBELT 96 XL 031 Timing Belt 48 Teeth, 243.8 mm Length, 7.87 mm Width

Subtotal (1 unit)*

$7.70

(exc. GST)

$8.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.70

*price indicative

RS Stock No.:
177-768
Mfr. Part No.:
96 XL 031
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Pitch

5.08mm

Number of Teeth

48

Material

Rubber

Cord Material

Fibreglass

Series

ZR

Belt Length

243.8mm

Pitch Length

5.08mm

Belt Width

7.87mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296, RoHS

COO (Country of Origin):
RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy