OPTIBELT 96 XL 025 Timing Belt 48 Teeth, 243.8 mm Length, 6.35 mm Width
- RS Stock No.:
- 177-767
- Mfr. Part No.:
- 96 XL 025
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$6.65
(exc. GST)
$7.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.65 |
*price indicative
- RS Stock No.:
- 177-767
- Mfr. Part No.:
- 96 XL 025
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 5.08mm | |
| Number of Teeth | 48 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Pitch Length | 5.08mm | |
| Belt Width | 6.35mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 243.8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 5.08mm | ||
Number of Teeth 48 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Pitch Length 5.08mm | ||
Belt Width 6.35mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 243.8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 96 XL 037 Timing Belt 48 Teeth 9.4 mm Width
- OPTIBELT 96 XL 031 Timing Belt 48 Teeth 7.87 mm Width
- OPTIBELT 340 XL 025 Timing Belt 170 Teeth 6.35 mm Width
- OPTIBELT 126 XL 025 Timing Belt 63 Teeth 6.35 mm Width
- OPTIBELT 260 XL 025 Timing Belt 130 Teeth 6.35 mm Width
- OPTIBELT 90 XL 025 Timing Belt 45 Teeth 6.35 mm Width
- OPTIBELT 142 XL 025 Timing Belt 71 Teeth 6.35 mm Width
- OPTIBELT 116 XL 025 Timing Belt 58 Teeth 6.35 mm Width
