OPTIBELT 187 DL 075 Double Sided Timing Belt, 50 Teeth, 475mm Length, 19.1mm Width
- RS Stock No.:
- 177-045
- Mfr. Part No.:
- 187 DL 075
- Brand:
- OPTIBELT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-045
- Mfr. Part No.:
- 187 DL 075
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Length | 475mm | |
| Width | 19.1mm | |
| Pitch | 0.375in | |
| Number of Teeth | 50 | |
| Profile | DL | |
| Material | Rubber | |
| Series | ZR D | |
| Tooth Height | 1.9mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Length 475mm | ||
Width 19.1mm | ||
Pitch 0.375in | ||
Number of Teeth 50 | ||
Profile DL | ||
Material Rubber | ||
Series ZR D | ||
Tooth Height 1.9mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- DE
The Optibelt ZR rubber double timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 322 DL 075 Double Sided Timing Belt 86 Teeth 19.5 mm Width
- OPTIBELT 300 DL 075 Double Sided Timing Belt 80 Teeth 19.5 mm Width
- OPTIBELT 187 DL 100 Double Sided Timing Belt 50 Teeth 25.4 mm Width
- OPTIBELT 187 DL 050 Double Sided Timing Belt 50 Teeth 12.7 mm Width
- OPTIBELT 285 DL 075 Double Sided Timing Belt 76 Teeth 19.1 mm Width
- OPTIBELT 270 DL 075 Double Sided Timing Belt 72 Teeth 19.1 mm Width
- OPTIBELT 480 DL 075 Double Sided Timing Belt 128 Teeth 19.1 mm Width
- OPTIBELT 450 DL 075 Double Sided Timing Belt 120 Teeth 19.1 mm Width
