OPTIBELT 187 DL 100 Double Sided Timing Belt 50 Teeth, 475 mm Length, 25.4 mm Width

Subtotal (1 unit)*

$130.76

(exc. GST)

$143.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.76

*price indicative

RS Stock No.:
177-047
Mfr. Part No.:
187 DL 100
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

L

Product Type

Double Sided Timing Belt

Pitch

0.375in

Number of Teeth

50

Cord Material

Fibreglass

Material

Rubber

Series

ZR D

Minimum Operating Temperature

-30°C

Belt Length

475mm

Belt Width

25.4mm

Pitch Length

0.375in

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5294, ISO 5296

COO (Country of Origin):
DE
The Optibelt ZR rubber double timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy