OPTIBELT 480 DH 150 Double Sided Timing Belt 96 Teeth, 1.2192 m Length, 38.1 mm Width
- RS Stock No.:
- 176-975
- Mfr. Part No.:
- 480 DH 150
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$370.18
(exc. GST)
$407.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.18 |
*price indicative
- RS Stock No.:
- 176-975
- Mfr. Part No.:
- 480 DH 150
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | H | |
| Pitch | 0.5in | |
| Number of Teeth | 96 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR D | |
| Belt Length | 1.2192m | |
| Pitch Length | 0.5in | |
| Belt Width | 38.1mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296, ISO 5294 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section H | ||
Pitch 0.5in | ||
Number of Teeth 96 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR D | ||
Belt Length 1.2192m | ||
Pitch Length 0.5in | ||
Belt Width 38.1mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296, ISO 5294 | ||
- COO (Country of Origin):
- DE
The Optibelt ZR rubber double timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 480 DH 075 Double Sided Timing Belt 96 Teeth 19.1 mm Width
- OPTIBELT 480 DH 200 Double Sided Timing Belt 96 Teeth 50.8 mm Width
- OPTIBELT 480 DH 100 Double Sided Timing Belt 96 Teeth 25.4 mm Width
- OPTIBELT 480 DH 300 Double Sided Timing Belt 96 Teeth 76.2 mm Width
- OPTIBELT 480 H 150 Timing Belt 96 Teeth 38.1 mm Width
- SKF PHG 480-H-150 Timing Belt 96 Teeth 38.1 mm Width
- OPTIBELT 480 H 075 Timing Belt 96 Teeth 19.1 mm Width
- OPTIBELT 480 H 100 Timing Belt 96 Teeth 25.4 mm Width
