Siemens 3RP25 Series DIN Rail Timer Relay, 2-Contact, 250 V dc 12V ac, 240 V ac, 3 → 60 s, 1-Function, DPST
- RS Stock No.:
- 831-6075
- Mfr. Part No.:
- 3RP2576-1NW30
- Brand:
- Siemens
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$268.87
(exc. GST)
$295.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $268.87 | - |
| 25 - 49 | $264.16 | 1% |
| 50 + | $259.32 | 3% |
*price indicative
- RS Stock No.:
- 831-6075
- Mfr. Part No.:
- 3RP2576-1NW30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Valve | |
| Time Range | 3 → 60 s | |
| Number of Contacts | 2 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | DPST | |
| IP Rating | IP20 | |
| Supply AC Voltage | 12V ac, 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 3A | |
| Supply DC Voltage | 250 V dc | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Mode | Star-Delta | |
| Standards/Approvals | IEC, UL, CSA | |
| Width | 22.5mm | |
| Height | 100mm | |
| Length | 90mm | |
| Series | 3RP25 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Valve | ||
Time Range 3 → 60 s | ||
Number of Contacts 2 | ||
Number of Timer Functions 1 | ||
Contact Configuration DPST | ||
IP Rating IP20 | ||
Supply AC Voltage 12V ac, 240V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Current 3A | ||
Supply DC Voltage 250 V dc | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Mode Star-Delta | ||
Standards/Approvals IEC, UL, CSA | ||
Width 22.5mm | ||
Height 100mm | ||
Length 90mm | ||
Series 3RP25 | ||
- COO (Country of Origin):
- DE
Siemens SIRIUS 3RP25 – Star Delta Timer Relay
SIRIUS 3RP25 series time relays are used in control, starting, and protective circuits for all switching operations involving time delays.
Their fully developed concept and space-saving, compact design make the time relays ideal modules for control cabinet, switchgear and control manufacturers in the industry.
Star delta time relay
LED indicator
Screw-type or spring-loaded terminals
Time range selector switch on the front
DIN rail mounting
Accessories for 3RP25
- Push-in lugs for wall mounting, stock-no. 831-6088
- Sealing cover for 17.5 mm time relays, stock-no. 831-6081
- Sealing cover for 22.5 mm time relays, stock-no. 831-6085
Related links
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 to 20 s DPST Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 3 to 60 s DPST Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 to 600 s DPDT Switch
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 s to 100 h DPDT
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 1 s to 100 h
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 240V ac DPDT Switch Configuration
- Siemens 3RP25 Series DIN Rail Timer Relay 240 V ac 440 V ac 1-Function, DPST
- Siemens 3RP25 Series DIN Rail Timer Relay 250 V dc 12V ac 0.05 s to 100 h SPDT
