Omron H5CX Series Panel, Panel Mount Timer Relay, 2-Contact 24V ac, 0.001 s → 9999 h, 0.001 s → 9999 h,
- RS Stock No.:
- 746-3928
- Mfr. Part No.:
- H5CX-BWSD-N
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$625.70
(exc. GST)
$688.27
(inc. GST)
- RS Stock No.:
- 746-3928
- Mfr. Part No.:
- H5CX-BWSD-N
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | H5CX | |
| Mount Type | Panel, Panel Mount | |
| Product Type | Timer Relay | |
| Number of Contacts | 2 | |
| Supply AC Voltage | 24 V ac | |
| Time Range | 0.001 s → 9999 h, 0.001 s → 9999 h | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | SPDT | |
| Contact Current | 5 A | |
| Function | ON Delay | |
| Height | 65 mm | |
| IP Rating | IP66 | |
| Length | 48 mm | |
| Maximum Operating Temperature | 55 °C | |
| Minimum Operating Temperature | -10 °C | |
| Mode | Multifunction | |
| Standards/Approvals | CSA, EN, UR | |
| Terminal Type | Screw | |
| Timing Adjustment | Thumbwheel Switch | |
| Width | 48 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series H5CX | ||
Mount Type Panel, Panel Mount | ||
Product Type Timer Relay | ||
Number of Contacts 2 | ||
Supply AC Voltage 24 V ac | ||
Time Range 0.001 s → 9999 h, 0.001 s → 9999 h | ||
Number of Timer Functions Multifunction | ||
Contact Configuration SPDT | ||
Contact Current 5 A | ||
Function ON Delay | ||
Height 65 mm | ||
IP Rating IP66 | ||
Length 48 mm | ||
Maximum Operating Temperature 55 °C | ||
Minimum Operating Temperature -10 °C | ||
Mode Multifunction | ||
Standards/Approvals CSA, EN, UR | ||
Terminal Type Screw | ||
Timing Adjustment Thumbwheel Switch | ||
Width 48 mm | ||
Omron H5CX Series Timer Relay, 12 to 24 V DC Supply Voltage, DPST Switch Configuration - H5CX-BWSD-N
This timer relay is designed for various industrial applications, featuring an ultra-compact design that measures 48mm in width, 65mm in depth, and 48mm in length. It operates with a supply voltage range of 12 to 24 V DC as well as 24V AC, making it highly versatile. The model supports multi-function capabilities, ensuring various timing operations for efficient electrical control.
Features & Benefits
• Isolated power supply enhances safety during operation
• Adjustable time range from 0.001 seconds to 9999 hours
• Flexible DPST switch configuration for diverse usage
• User-friendly interface enables quick adjustments with Up/Down keys
Applications
• Used in automation systems for precise control
• Ideal for requiring adjustable timer functionalities
• Utilised in electrical installations and machinery maintenance
• Suitable for timing operations in production environments
• Applied in controlling lighting and HVAC systems
How does this relay enhance safety in its applications?
The isolated power supply design prevents electrical faults from affecting the input circuits, significantly enhancing safety during use.
What is the maximum voltage that can be supplied to this relay?
The maximum voltage for this relay is 30V DC, which allows compatibility with various electrical setups and devices.
Can the time settings be adjusted during ongoing operations?
Yes, the timer allows on-the-fly adjustments, which facilitates flexibility without interrupting the operation.
What kind of environments is the relay suitable for due to its waterproof design?
The waterproof rating of IP66 ensures protection against water ingress, making it suitable for wet or humid industrial environments.
How can I monitor the operational status of the relay?
The relay features a visual display that presents real-time information, including the current value and output status, allowing easy monitoring during operation.
Related links
- Omron H5CX Series Panel 1-Contact 24 V ac 0.001 s to 9999 h,
- Omron H5CX Series Panel 1-Contact 100V ac 0.001 s to 9999 h
- Omron H5CX Series DIN Rail 2-Contact 0.001 s to 9999 h
- Omron H5CX Series Panel Timer Relay 240 V ac Multifunction-Function, SPDT Switch
- Omron H5CX Series Panel Timer Relay 24 V dc 24V ac Multifunction-Function, SPDT Switch
- Omron H5CX Series Panel Timer Relay 24 V dc 12V ac 0.001 s to 9999 h SPDT
- Omron H5CX Series Flush Timer Relay 0.001 s to 9999 h SPDT Switch
- Omron H5CX Series Flush Timer Relay 24 V dc 24V ac Multifunction-Function, SPST Switch

