Siemens 7PV15 Series DIN Rail Timer Relay, 1-Contact, 12 V dc 240V ac, 3 → 100 min, 5 → 100 h, 0.05
- RS Stock No.:
- 699-7073
- Mfr. Part No.:
- 7PV1558-1AW30
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save $22.59
View bulk pricing optionsSubtotal (1 unit)*
$188.16
(exc. GST)
$206.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $188.16 | - |
| 3 - 4 | $180.63 | $22.59 |
| 5 + | $173.11 | $75.25 |
*price indicative
- RS Stock No.:
- 699-7073
- Mfr. Part No.:
- 7PV1558-1AW30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 3 → 100 min, 5 → 100 h, 0.05 → 100 s | |
| Number of Contacts | 1 | |
| Switching Voltage | 300V | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Supply AC Voltage | 240V ac | |
| Supply DC Voltage | 12 V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 3A | |
| Mode | Clock Timer | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Height | 90.5mm | |
| Length | 90mm | |
| Series | 7PV15 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 3 → 100 min, 5 → 100 h, 0.05 → 100 s | ||
Number of Contacts 1 | ||
Switching Voltage 300V | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Supply AC Voltage 240V ac | ||
Supply DC Voltage 12 V dc | ||
Minimum Operating Temperature -25°C | ||
Contact Current 3A | ||
Mode Clock Timer | ||
Terminal Type Screw | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Height 90.5mm | ||
Length 90mm | ||
Series 7PV15 | ||
- COO (Country of Origin):
- CZ
7PV15 - timer relay; timer
7 time ranges
Wide range input
Change the time range during operation
Change the functional operation in de-energised state
High repeat accuracy
Integrated overvoltage protection
LED status display
Slim design
Related links
- Siemens 7PV15 Series DIN Rail Timer Relay 12 to 240 V dc 240V ac 0.05 to 100 s
- Siemens 7PV15 Series DIN Rail Timer Relay 100 to 127 V ac 100V ac 5 to 100 s SPDT
- Siemens 7PV15 Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.05 to 360000 s,
- Siemens SIRIUS Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 5 to 100 h 3 to
- Siemens SIRIUS Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.05 to 100 s 5
- Siemens SIRIUS Series DIN Rail Timer Relay 12 to 240 V dc 12V ac 0.05 to 100 s 3 to
- Siemens 3RP25 Series DIN Rail Timer Relay 12 to 240 V ac/dc 12V ac 0.05 s to 100 h
- Siemens 3RP25 Series DIN Rail Timer Relay 12 to 240 V dc 24V ac 0.05 s to 100 h SPDT
