Finder 38 Series DIN Rail Timer Relay, 1-Contact, 220 → 240 V dc 24V ac, 0.1 s → 6 h,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$208.19

(exc. GST)

$229.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$208.19
25 - 49$204.54
50 +$200.70

*price indicative

RS Stock No.:
666-7949
Mfr. Part No.:
38.21.0.024.9024
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Timer Relay

Function

Offset Double Ring End, Flasher, Timer

Mount Type

DIN Rail

Time Range

0.1 s → 6 h

Number of Contacts

1

Number of Timer Functions

Multifunction

Switching Voltage

400V ac

Contact Configuration

SPDT

IP Rating

IP20

Supply AC Voltage

24V ac

Supply DC Voltage

220 → 240 V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Mode

Multifunction

Height

75.6mm

Width

6.2mm

Standards/Approvals

UL Listing (certain relay/socket combinations), EN 55022, EN 61000-4-3, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-2, EN 61810-1, EN 60715

Length

6.2mm

Series

38

COO (Country of Origin):
IT

Finder 38 Series Timer Relay, 24V AC/DC Supply Voltage, 10A Maximum Current - 38.21.0.024.9024


This timer relay is a versatile device designed for efficient automation control. With a compact size of 6.2mm width, this appliance is perfect for DIN rail mounting. It features a time range adjustable from 0.1 seconds to 6 hours, enabling precise control in various applications. The device operates in ON delay and ON pulse modes, offering flexibility in its operational framework.

Features & Benefits


• Multi-function timer provides various timing applications

• Supports 24V AC/DC external power supply for wider compatibility

• SPDT relay configuration allows versatile circuit integration

• Time increment display in hours and seconds enhances usability

• Protects against currents up to 10A ensuring circuit reliability

• Maximum switching capacity of 400V AC provides robust performance

Applications


• Used with packaging machines for accurate timing controls

• Ideal for traffic light controls ensuring proper sequencing

• Integrated into control panels for enhanced operational efficiency

• Suitable for vending machines to control dispensing mechanisms

• Effective in bottling plants for synchronising operations

How does the timer function cater to different operational needs?


The device offers four different timing functions including ON delay, Interval, Pulse delayed, and Symmetrical flasher, addressing diverse automation requirements seamlessly.

What is the significance of its SPDT contact configuration?


The SPDT configuration allows the timer relay to manage multiple circuits, facilitating the easy control of different operations within electrical systems.

Can it operate in extreme temperature conditions?


Yes, the timer relay is designed to function in temperatures ranging from -20°C to +55°C, ensuring reliability in a variety of environments.

What protection features are incorporated within the product?


The relay includes an integral coil indication and a protection circuit, which enhance safety by preventing accidental operations and managing overloads efficiently.

What kind of mounting compatibility does this product have?


The timer relay is specifically designed for DIN rail mounting, making it easy to install in existing control panels without structural modifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy