Tempatron MDE Series PCB Timer Relay, 10 → 30 V dc, 5 → 200 s, 1-Function

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$183.29

(exc. GST)

$201.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$183.29-
25 - 49$180.101%
50 +$176.743%

*price indicative

RS Stock No.:
349-765
Mfr. Part No.:
MDE200SLP30VDC
Brand:
Tempatron
Find similar products by selecting one or more attributes.
Select all

Brand

Tempatron

Product Type

Timer Relay

Function

Offset Double Ring End

Mount Type

PCB

Time Range

5 → 200 s

Number of Timer Functions

1

IP Rating

IP65

Supply AC Voltage

230V ac

Supply DC Voltage

10 → 30 V dc

Contact Current

10A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN61010-1, EN50081-1/50082-1, CE

Height

42mm

Length

40mm

Width

40mm

Series

MDE

COO (Country of Origin):
GB

Time Delay Modules - Internal Control, On Delay


Function- 111

Encapsulated solid state timers

Reset by removing the power supply

Reset time 50 ms

Output sink current 150 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy